Pasternack PE9858B/SF-10

WR-112 Waveguide Standard Gain Horn Antenna Operating from 7.05 GHz to 10 GHz with a Nominal 10 dB Gain SMA Female...
$ 1,900.16
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9858B/SF-10 herunter.

Pasternack

Datasheet3 SeitenVor 4 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PE9858B/SF-10, die von den Distributoren bereitgestellt werden.

WR-112 Waveguide Standard Gain Horn Antenna Operating from 7.05 GHz to 10 GHz with a Nominal 10 dB Gain SMA Female Input
WR-112 Waveguide Standard Gain H
Key Specifications, Waveguide Size: WR-112, Gain Min: 10, Frequency, Min: 7.05 GHz, Frequency, Max: 10 GHz. WR-112 Waveguide Standard Gain Horn Antenna Operating from 7.05 GHz to 10 GHz with a Nominal 10 dB Gain SMA Female Input. The PE9858B/SF-10 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack’s standard gain horn antenna is manufactured with a WR-112 input and a waveguide to coaxial transition adapter. Our WR-112 waveguide antenna features an SMA female connector. This directional antenna comes with a square cover flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use and microwave radio systems. Our WR-112 standard gain horn antenna with an SMA female input has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. Pasternack’s PE9858B/SF-10 waveguide horn antenna has a typical gain of 10 dB. This antenna has a length of 3.69 inches, a width of 1.64 inches, and a weight of 0.46 lbs. This WR-112 waveguide horn antenna with 10 dB gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with an SMA female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PE9858B/SF10