Pasternack PE9856B-20

WR-90 Waveguide Standard Gain Horn Antenna, 8.2 GHz to 12.4 GHz Frequency Range, 20 dBi Gain, UG-135/U Flange
$ 1,622.64
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9856B-20 herunter.

RFMW

Datasheet3 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von Pasternack PE9856B-20, die von den Distributoren bereitgestellt werden.

WR-90 Waveguide Standard Gain Horn Antenna, 8.2 GHz to 12.4 GHz Frequency Range, 20 dBi Gain, UG-135/U Flange
WR-90 Waveguide Standard Gain Ho
Key Specifications, Waveguide Size: WR-90, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz. WR-90 Waveguide Standard Gain Horn Antenna, 8.2 GHz to 12.4 GHz Frequency Range, 20 dBi Gain, UG-135/U Flange. Pasternack’s PE9856B-20 WR-90 waveguide horn is also known as a waveguide horn antenna. This WR-90 standard gain horn waveguide antenna has a nominal gain of 20 dBi. Our waveguide horn can operate at frequencies ranging from 8.2 to 12.4 GHz. The standard gain horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This 20 dBi waveguide horn from Pasternack has an overall length of 10.06 inches, a width of 4.94 inches, and a weight of 0.08 lbs. Our antenna comes with a UG-135/U square cover flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-90 standard gain horn antenna has an aluminum body. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-90 waveguide horn antenna with 20 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PE9856B20