Pasternack PE9850B/2F-15

WR-28 Standard Gain Horn Antenna
$ 2,524.11
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9850B/2F-15 herunter.

RFMW

Datasheet3 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von Pasternack PE9850B/2F-15, die von den Distributoren bereitgestellt werden.

WR-28 Standard Gain Horn Antenna
WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 15 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine
Key Specifications, Gain Min: 15, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz. WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 15 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine. The PE9850B/2F-15 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Our waveguide antenna features a 2.92mm female connector. This single-band directional antenna comes with a flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use and microwave radio systems. Our standard gain horn antenna with a 2.92mm female input has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Pasternack’s PE9850B/2F-15 waveguide horn antenna has a typical gain of 15 dB. This antenna has a length of 2.45 inches, a width of 0.76 inches, and a weight of 0.5 lbs. This waveguide horn antenna with 15 dB gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this single-band directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with a 2.92mm female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PE9850B/2F15