Pasternack PE9827

WR-34 Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 22 GHz to 33 GHz
$ 1,413.88
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9827 herunter.

RFMW

Datasheet4 SeitenVor 10 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-22

Beschreibungen

Beschreibungen von Pasternack PE9827, die von den Distributoren bereitgestellt werden.

WR-34 Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 22 GHz to 33 GHz
WAVEGUIDE-2.92MM, Panel Mount, Right Angle
WR-34 Square Cover Flange to 2.9
Key Specifications, Waveguide Size: WR-34, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 22 GHz, Maximum Frequency: 33 GHz, Maximum VSWR: 1.4:1. WR-34 Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 22 GHz to 33 GHz. PE9827 WR-34 waveguide to coax adapter is also known as a WR-34 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR34 to 2.92mm connector and has a female gender. Our WR-34 to 2.92mm female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR 34 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 22 GHz and a maximum frequency of 33 GHz. WR-34 waveguide to 2.92mm transition adapter to coax PE9827 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-34 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER