Pasternack PE9793

2.2-5 Female to 2.2-5 Female Adapter, Low PIM
$ 91.28
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE9793271
1h
RFMWPE979301Bag
5h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9793 herunter.

RFMW

Datasheet3 SeitenVor 4 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-09-22

Beschreibungen

Beschreibungen von Pasternack PE9793, die von den Distributoren bereitgestellt werden.

2.2-5 Female to 2.2-5 Female Adapter, Low PIM
2.2-5 Female to 2.2-5 Female Ada
2.2-5-2.2-5, Female-Female
COAX ADAPT 2.2/5 TO 2.2/5
Key Specifications, Connector Series 1: 2.2-5, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.2-5, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. 2.2-5 Female to 2.2-5 Female Adapter, Low PIM. 2.2-5 adapter PE9793 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.2-5 to 2.2-5 adapter is a in-series coaxial adapter design. This 50 Ohm 2.2-5 adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. 2.2-5 female to 2.2-5 female adapter is one of the many RF components that ship same day as they are ordered. PE9793 female 2.2-5 to female 2.2-5 adapter has a straight body. This Pasternack straight 2.2-5 coax adapter is a in-line RF adapter. Our female 2.2-5 to female 2.2-5 adapter PE9793 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.2-5 to 2.2-5 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER