Pasternack PE9688

D-SUB-D-SUB, Male-Male, Plug-plug
$ 91.28
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE96881941
7h
RFMWPE968801Bag
11h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9688 herunter.

RFMW

Datasheet2 SeitenVor 13 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Beschreibungen

Beschreibungen von Pasternack PE9688, die von den Distributoren bereitgestellt werden.

D-SUB-D-SUB, Male-Male, Plug-plug
D-Sub Plug to D-Sub Plug Adapter
COAX ADAPT COAX TO COAX
Key Specifications, Connector Series 1: D-Sub, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: D-Sub, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Gold. D-Sub Plug to D-Sub Plug Adapter. D-Sub adapter PE9688 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our D-Sub to D-Sub adapter is a in-series coaxial adapter design. This 50 Ohm D-Sub adapter is precision manufactured to RF components industry specifications. D-Sub plug to D-Sub plug adapter is one of the many RF components that ship same day as they are ordered. PE9688 plug D-Sub to plug D-Sub adapter has a straight body. This Pasternack straight D-Sub coax adapter is a in-line RF adapter. Our plug D-Sub to plug D-Sub adapter PE9688 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This D-Sub to D-Sub radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER