Pasternack PE9550

N Male to TNC Female Right Angle Adapter
$ 143.23
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9550 herunter.

RFMW

Datasheet4 SeitenVor 9 Jahren

IHS

Bestandsverlauf

3-Monats-Trend:
-100%

Beschreibungen

Beschreibungen von Pasternack PE9550, die von den Distributoren bereitgestellt werden.

N Male to TNC Female Right Angle Adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT N TO TNC
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to TNC Female Right Angle Adapter. Type N adapter PE9550 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. N type male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9550 male type N to female TNC adapter has a right angle body. This Pasternack right angle N type coax adapter is a 90 degree right angle RF elbow adapter. Our male type N to female TNC adapter PE9550 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER