Beschreibungen von Pasternack PE9365, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Connector Series 3: BNC, Connector Gender 3: Female, Frequency, Min: DC, Frequency, Max: 100 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm BNC Tee Adapter Female-Male-Female. BNC adapter PE9365 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 100 MHz. BNC female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9365 female BNC to male BNC adapter has a tee body. This Pasternack tee BNC adapter is also known as a BNC T connector. Our female BNC to male BNC adapter PE9365 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.