Pasternack PE9346

TNC Female to Mini UHF Male Adapter
$ 29.27
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE93469231
22h
RFMWPE934601Bag
2h
Nexxon Inc. (USA)PE9346Kontakt
14h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9346 herunter.

RFMW

Datasheet4 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-22

Beschreibungen

Beschreibungen von Pasternack PE9346, die von den Distributoren bereitgestellt werden.

TNC Female to Mini UHF Male Adapter
COAX ADAPT TNC TO UHF, MINI
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 2.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Female to Mini UHF Male Adapter. TNC adapter PE9346 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to Mini UHF adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 2.5 GHz. TNC female to Mini UHF male adapter is one of the many RF components that ship same day as they are ordered. PE9346 female TNC to male Mini UHF adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to male Mini UHF adapter PE9346 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER