Pasternack PE9334

SSMA Male to SSMA Female Right Angle Adapter
$ 162.01
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE93341101
2d
RFMWPE933401Bag
8h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9334 herunter.

RFMW

Datasheet4 SeitenVor 9 Jahren

IHS

Beschreibungen

Beschreibungen von Pasternack PE9334, die von den Distributoren bereitgestellt werden.

SSMA Male to SSMA Female Right Angle Adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT SSMA TO SSMA
Key Specifications, Connector Series 1: SSMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SSMA Male to SSMA Female Right Angle Adapter. SSMA adapter PE9334 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMA to SSMA adapter is a in-series coaxial adapter design. This 50 Ohm SSMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SSMA male to SSMA female adapter is one of the many RF components that ship same day as they are ordered. PE9334 male SSMA to female SSMA adapter has a right angle body. This Pasternack right angle SSMA coax adapter is a 90 degree right angle RF elbow adapter. Our male SSMA to female SSMA adapter PE9334 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMA to SSMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER