Beschreibungen von Pasternack PE9242, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: SMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMC, Connector Gender 3: Jack, Frequency, Min: DC, Frequency, Max: 100 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMC Tee Adapter Jack-Plug-Jack. SMC adapter PE9242 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to SMC adapter is a in-series coaxial adapter design. This 50 Ohm SMC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 100 MHz. SMC jack to SMC plug adapter is one of the many RF components that ship same day as they are ordered. PE9242 jack SMC to plug SMC adapter has a tee body. This Pasternack tee SMC adapter is also known as a SMC T connector. Our jack SMC to plug SMC adapter PE9242 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.