Pasternack PE9212

HN Female to C Male Adapter
$ 211.46
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE9212171
2d
RFMWPE921201Bag
16h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9212 herunter.

RFMW

Datasheet3 SeitenVor 9 Jahren

IHS

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Beschreibungen

Beschreibungen von Pasternack PE9212, die von den Distributoren bereitgestellt werden.

HN Female to C Male Adapter
RF STRAIGHT ADAPTER
COAX ADAPT HN TO C
Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. HN Female to C Male Adapter. HN adapter PE9212 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to type C adapter is a between series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications. HN female to C type male adapter is one of the many RF components that ship same day as they are ordered. PE9212 female HN to male type C adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our female HN to male type C adapter PE9212 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to type C radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER