Beschreibungen von Pasternack PE91734, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Connector Body Material 1: Brass, Connector Body Plating 1: Gold over Nickel over Copper, Connector Body Material 2: Brass, Connector Body Plating 2: Gold over Nickel over Copper. RP SMA Female to N Female Adapter, VSWR 1.2 up to 6 GHz. The SMA to type N adapter PE91734 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.2:1. This RF adapter has a female to female gender configuration, which provides easier connections in tighter spaces. Our reverse polarity SMA to type N adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 6 GHz. This RF adapter has a dielectric withstanding voltage of 1,500 Vrms. SMA reverse polarity female to type N female adapter is one of the many RF components that ship the same business day as they are ordered. This RF adapter has a Teflon insulator material and is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.098 dB. This RF adapter has a 1.14-inch length, 0.65-inch width, and 0.09 lbs weight. The PE91734 adapter from Pasternack is made from a brass connector body and has a beryllium copper center contact. Our SMA reverse polarity female to type N female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of reverse polarity SMA to type N radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 6 GHz RF adapter that meets your requirements.