Beschreibungen von Pasternack PE91732, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Connector Body Material 1: Brass, Connector Body Plating 1: Gold over Nickel over Copper, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Gold over Nickel over Copper. RP SMA Male to RP SMA Female Bulkhead Mount Adapter, VSWR 1.2 up to 6 GHz, D-Flat. The SMA adapter PE91732 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.2:1. This RF adapter has a male to female gender configuration, which provides easier connections in tighter spaces. Our reverse polarity SMA to reverse polarity SMA adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 6 GHz. This RF adapter has a dielectric withstanding voltage of 1,500 Vrms. SMA reverse polarity male to SMA reverse polarity bulkhead female adapter is one of the many RF components that ship the same business day as they are ordered. This RF adapter has a Teflon insulator material and is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.098 dB. This RF adapter has a 1.06-inch length, 0.67-inch width, and 0.09 lbs weight. The PE91732 adapter from Pasternack is made from a brass connector body and has a beryllium copper center contact. Our SMA reverse polarity male to SMA reverse polarity female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of reverse polarity SMA to reverse polarity SMA radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 6 GHz RF adapter that meets your requirements.