Pasternack PE91698

Low PIM 4.3-10 Male to 4.3-10 Fe
$ 125.51
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE9169891
3d

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91698 herunter.

Pasternack

Datasheet3 SeitenVor 2 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-12-19

Beschreibungen

Beschreibungen von Pasternack PE91698, die von den Distributoren bereitgestellt werden.

Low PIM 4.3-10 Male to 4.3-10 Fe
4.3-10-4.3-10, Female-Male
COAX ADAPT 4.3/10 TO 4.3/10
Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Right Angle, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4.3-10 Male to 4.3-10 Female Right Angle Adapter. 4.3-10 male to 4.3-10 female adapter part number PE91698 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. Our 4.3-10 to 4.3-10 adapter is an in-series coaxial adapter design. This 50 Ohm 4.3-10 adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 4.3-10 male to 4.3-10 female adapter is one of the many RF components that ship same day as they are ordered. PE91698 male 4.3-10 to female 4.3-10 adapter has a right angle body. This Pasternack right angle 4.3-10 coax adapter is a 90 degree right angle RF elbow adapter. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our 4.3-10 male to 4.3-10 female adapter PE91698 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a 4.3-10 to 4.3-10 connector is made from brass. Our 4.3-10 radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This 4.3-10 to 4.3-10 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 6 GHz radio frequency adapter that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER