Pasternack PE91630

3.5mm Male to 2.4mm Male Adapter, Stainless Steel, Engineering Grade
$ 164.07
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE9163031
3d
RFMWPE9163001Bag
1d

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91630 herunter.

RFMW

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-02

Beschreibungen

Beschreibungen von Pasternack PE91630, die von den Distributoren bereitgestellt werden.

3.5mm Male to 2.4mm Male Adapter, Stainless Steel, Engineering Grade
3.5MM-2.4MM, Male-Male, Plug-plug
COAX ADAPT 2.4MM TO 3.5MM
Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. 3.5mm Male to 2.4mm Male Adapter, Stainless Steel, Engineering Grade. 3.5mm to 2.4mm engineering grade adapter PE91630 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.25:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. 3.5mm to 2.4mm adapter is an between series engineering grade adapter designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. 3.5mm male to 2.4mm male adapter is one of the many RF components that ship same business day as they are ordered. PE91630 male 3.5mm to male 2.4mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is an in-line RF adapter in a engineering grade design. This 1.25:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a maximum insertion loss of 0.257 dB at 26.5 GHz and is ideal to use in RF and microwave systems. Our engineering grade RF adapters has 1.02 in. length, 0.31 in. width and 0.002 lbs weight. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 3.5mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -55 to 105 degrees C. This 3.5mm to 2.4mm radio frequency engineering grade adapter is part of RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 26.5 GHz radio frequency adapter that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER