Pasternack PE91615

1.85mm Male to 2.4mm Female Adapter, Stainless Steel, Engineering Grade
$ 245
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91615 herunter.

RFMW

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-02

Beschreibungen

Beschreibungen von Pasternack PE91615, die von den Distributoren bereitgestellt werden.

1.85mm Male to 2.4mm Female Adapter, Stainless Steel, Engineering Grade
2.4MM-1.85MM, Female-Male, Plug-jack
1.85mm Male to 2.4mm Female Adap
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. 1.85mm Male to 2.4mm Female Adapter, Stainless Steel, Engineering Grade. 1.85mm to 2.4mm engineering grade adapter PE91615 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.3:1. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. 1.85mm to 2.4mm adapter is an between series engineering grade adapter designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 1.85mm male to 2.4mm female adapter is one of the many RF components that ship same business day as they are ordered. PE91615 male 1.85mm to female 2.4mm adapter has a straight body. This Pasternack straight 1.85mm coax adapter is an in-line RF adapter in a engineering grade design. This 1.3:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a maximum insertion loss of 0.424 dB at 50 GHz and is ideal to use in RF and microwave systems. Our engineering grade RF adapters has 0.91 in. length, 0.31 in. width and 0.08 lbs weight. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 1.85mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -65 to 165 degrees C. This 1.85mm to 2.4mm radio frequency engineering grade adapter is part of RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 50 GHz radio frequency adapter that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER