Pasternack PE91599

RF Adapter, 45 Degree Angle TNC plug to TNC plug 18GHz VSWR1.2
$ 245.17
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE91599111
2d
RFMWPE9159901Bag
5h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91599 herunter.

RFMW

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-02-26

Beschreibungen

Beschreibungen von Pasternack PE91599, die von den Distributoren bereitgestellt werden.

RF Adapter, 45 Degree Angle TNC plug to TNC plug 18GHz VSWR1.2
TNC-TNC, Male-Male, Plug-plug
COAX ADAPT TNC TO TNC
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: 45 Degree, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. RF Adapter, 45 Degree Angle TNC plug to TNC plug 18GHz VSWR1.2. Tnc male to tnc male adapter part number PE91599 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance and maximum VSWR of 1.2:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our tnc to tnc adapter is an in-series coaxial adapter design. This 50 Ohm tnc adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. tnc male to tnc male adapter is one of the many RF components that ship same day as they are ordered. PE91599 male tnc to male tnc adapter has a 45 degree body. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our tnc male to tnc male adapter PE91599 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a tnc to tnc connector is made from passivated stainless steel. Our tnc radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This tnc to tnc radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 18 GHz radio frequency adapter that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER