Pasternack PE91578

N Male to TNC Female Miter Right Angle Adapter, DC to 18 GHz
$ 185.72
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE91578141
3d
RFMWPE9157801Bag
21h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91578 herunter.

RFMW

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Beschreibungen

Beschreibungen von Pasternack PE91578, die von den Distributoren bereitgestellt werden.

N Male to TNC Female Miter Right Angle Adapter, DC to 18 GHz
COAX ADAPT N TO TNC
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. N Male to TNC Female Miter Right Angle Adapter, DC to 18 GHz. Type N adapter PE91578 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE91578 male N type to female TNC adapter has a miter right angle body. Our male type N to female TNC adapter PE91578 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER