Pasternack PE91498

2.4mm Male to 2.4mm Female Miter Right Angle Adapter
$ 473.26
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91498 herunter.

RFMW

Datasheet4 SeitenVor 6 Jahren

Bestandsverlauf

3-Monats-Trend:
+300%

Beschreibungen

Beschreibungen von Pasternack PE91498, die von den Distributoren bereitgestellt werden.

2.4mm Male to 2.4mm Female Miter Right Angle Adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT 2.4MM TO 2.4MM
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Male to 2.4mm Female Miter Right Angle Adapter. 2.4mm adapter PE91498 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to 2.4mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm male to 2.4mm female adapter is one of the many RF components that ship same day as they are ordered. PE91498 male 2.4mm to female 2.4mm adapter has a miter right angle body. Our male 2.4mm to female 2.4mm adapter PE91498 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm to 2.4mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER