Beschreibungen von Pasternack PE91487, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UHF, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. UHF Male to UHF Male Adapter. UHF adapter PE91487 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our UHF to UHF adapter is a in-series coaxial adapter design. This 50 Ohm UHF adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. UHF male to UHF male adapter is one of the many RF components that ship same day as they are ordered. PE91487 male UHF to male UHF adapter has a straight body. This Pasternack straight UHF coax adapter is a in-line RF adapter. Our male UHF to male UHF adapter PE91487 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This UHF to UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.