Pasternack PE91475

Low PIM 4.3-10 Female to N Female Adapter
$ 57.35
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91475 herunter.

RFMW

Datasheet4 SeitenVor 7 Jahren

Bestandsverlauf

3-Monats-Trend:
+344%

Beschreibungen

Beschreibungen von Pasternack PE91475, die von den Distributoren bereitgestellt werden.

Low PIM 4.3-10 Female to N Female Adapter
4.3-10-N, Female-Female
COAX ADAPT N TO 4.3/10
Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4.3-10 Female to N Female Adapter. 4.3-10 adapter PE91475 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 4.3-10 to type N adapter is a between series coaxial adapter design. This 50 Ohm 4.3-10 adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 4.3-10 female to type N female adapter is one of the many RF components that ship same day as they are ordered. PE91475 female 4.3-10 to female N type adapter has a straight body. This Pasternack straight 4.3-10 coax adapter is a in-line RF adapter. Our female 4.3-10 to female type N adapter PE91475 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 4.3-10 to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER