Pasternack PE91430

Hermetically Sealed TNC Female to TNC Female Bulkhead Mount Adapter, operating to 11 GHz
$ 189.67
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE9143001
3d
RFMWPE9143001Bag
19h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91430 herunter.

RFMW

Datasheet4 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von Pasternack PE91430, die von den Distributoren bereitgestellt werden.

Hermetically Sealed TNC Female to TNC Female Bulkhead Mount Adapter, operating to 11 GHz
TNC-TNC, Panel Mount, Female-Female
COAX ADAPT TNC TO TNC
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Hermetically Sealed TNC Female to TNC Female Bulkhead Mount Adapter., The TNC adapter PE91430 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.35:1. This hermetically sealed RF adapter has a female to female gender configuration, which provides easier connections in tighter spaces. Our TNC to TNC bulkhead adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 12 GHz. This TNC female to TNC bulkhead female adapter is one of the many RF components that ship the same business day as they are ordered. The PE91430 female TNC to female TNC adapter has a straight body. Our hermetically sealed RF adapter is often used to enable connections between two connector types that would otherwise not mate. The PE91430 adapter from Pasternack is made from a brass connector body and has a beryllium copper center contact. Our TNC female to TNC female bulkhead radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -65 to 125 degrees C. Our hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high-pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of TNC to TNC bulkhead radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 12 GHz RF adapter that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER