Pasternack PE91388

Low PIM N Male to 4.3-10 Female Adapter
$ 149.02
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE91388221
2d
RFMWPE9138801Bag
8h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91388 herunter.

RFMW

Datasheet4 SeitenVor 9 Jahren

Beschreibungen

Beschreibungen von Pasternack PE91388, die von den Distributoren bereitgestellt werden.

Low PIM N Male to 4.3-10 Female Adapter
COAX ADAPT N TO 4.3/10
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM N Male to 4.3-10 Female Adapter. Type N adapter PE91388 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 4.3-10 adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. N type male to 4.3-10 female adapter is one of the many RF components that ship same day as they are ordered. PE91388 male type N to female 4.3-10 adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to female 4.3-10 adapter PE91388 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to 4.3-10 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER