Beschreibungen von Pasternack PE91363, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MMBX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12.4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Gold. SMA Female to MMBX Jack Snap-On Adapter, With Female Center Contact. SMA adapter PE91363 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to MMBX adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 12.4 GHz. SMA female to MMBX jack adapter is one of the many RF components that ship same day as they are ordered. PE91363 female SMA to jack MMBX adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to jack MMBX adapter PE91363 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This with female center contact SMA to MMBX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.