Pasternack PE91348

Pasternack PE91348- Precision 75 Ohm F Male to 75 Ohm F Male Adapter
$ 79.41
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE91348471
2h
RFMWPE9134801Bag
9h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91348 herunter.

ShowMeCables

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Beschreibungen

Beschreibungen von Pasternack PE91348, die von den Distributoren bereitgestellt werden.

Pasternack PE91348- Precision 75 Ohm F Male to 75 Ohm F Male Adapter
F-F, Male-Male
COAX ADAPT F TO F
Key Specifications, Connector Series 1: F, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Precision 75 Ohm F Male to 75 Ohm F Male Adapter. Type F adapter PE91348 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type F to type F adapter is a in-series coaxial adapter design. This 75 Ohm F type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. Type F male to type F male adapter is one of the many RF components that ship same day as they are ordered. PE91348 male type F to male type F adapter has a straight body. This Pasternack straight type F coax adapter is a in-line RF adapter. Our male F type to male F type adapter PE91348 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type F to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER