Pasternack PE91031

Low PIM N Female to 7/16 DIN Male Adapter, Low VSWR
$ 161.145
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91031 herunter.

RFMW

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+158%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Beschreibungen

Beschreibungen von Pasternack PE91031, die von den Distributoren bereitgestellt werden.

Low PIM N Female to 7/16 DIN Male Adapter, Low VSWR
Cable terminations and intermediate connectors
COAX ADAPT N TO 7/16 DIN
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM N Female to 7/16 DIN Male Adapter, Low VSWR. Type N adapter PE91031 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 7/16 DIN adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. N type female to 7/16 DIN male adapter is one of the many RF components that ship same day as they are ordered. PE91031 female type N to male 7/16 DIN adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female N type to male 7/16 DIN adapter PE91031 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This low VSWR type N to 7/16 DIN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER