Pasternack PE9080

Pasternack PE9080 Adapter, SMA Male to N Male, Up to 11 GHz
$ 50.31
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9080 herunter.

RFMW

Datasheet4 SeitenVor 9 Jahren

IHS

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
-12.50%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Beschreibungen

Beschreibungen von Pasternack PE9080, die von den Distributoren bereitgestellt werden.

Pasternack PE9080 Adapter, SMA Male to N Male, Up to 11 GHz
SMA Male to N Male Adapter
RF STRAIGHT ADAPTER
COAX ADAPT SMA TO N
The Premium Pasternack PE9080 SMA Male to N Female Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 11GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Male (MIL-STD-348A)Connector B: N Male (MIL-STD-348A)50 Ohm11GHz Max Frequency1.3:1 Max VSWR500 VrmsGold Plated Brass PinNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9080
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Male to N Male Adapter. SMA adapter PE9080 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. SMA male to type N male adapter is one of the many RF components that ship same day as they are ordered. PE9080 male SMA to male N type adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to male type N adapter PE9080 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER