Pasternack PE87FL1021

Bandpass Filter with SMA Female Connectors Operating at 4 GHz with a 25 MHz Passband Bandwidth
$ 633.355
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE87FL102111
2d
RFMWPE87FL102101Box
7h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE87FL1021 herunter.

Pasternack

Datasheet4 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Pasternack PE87FL1021, die von den Distributoren bereitgestellt werden.

Bandpass Filter with SMA Female Connectors Operating at 4 GHz with a 25 MHz Passband Bandwidth
Bandpass Filter with SMA Female
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 50 Watts. Bandpass Filter with SMA Female Connectors Operating at 4 GHz with a 25 MHz Passband Bandwidth. Band pass filter PE87FL1021 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female. This band pass filter for has a maximum insertion loss of 1.5 dB and a maximum power of 50 watts. Our PE87FL1021 is a band pass filter with a 50-ohm impedance and is a great option for wireless communication, test instrumentation, and antenna testing applications. Our high-quality filter has a 1.2:1 typical passband VSWR. Our high-quality filter’s typical passband VSWR is 1.2:1 and its maximum passband VSWR is 1.3:1. This radio frequency filter has a lower stopband rejection of 70 dB(min) and an upper stopband rejection of 70 dB(min). The PE87FL1021 band pass filter from Pasternack operates at temperatures ranging from -20 to 60 deg C. This radio frequency filter has the lower stop band from 3.5 GHz and the upper stop band to 4.5 GHz. This cavity band pass filter’s body is made of aluminum and has a grey paint finish. Our band pass filter has dimensions of 2.29 inches long, 0.47 inches wide, and 1.14 inches high. The PE87FL1021 band pass filter is one of over 40,000 RF, microwave, and millimeter wave components supplied by Pasternack. Our band pass filter can be bought and shipped worldwide the same day as our other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality radio frequency filters that meet your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER