Pasternack PE87FL1018

7 Section Highpass Filter with SMA Female Connectors Operating from 1 GHz to 13 GHz
$ 1,435.2
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE87FL1018 herunter.

RFMW

Datasheet2 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Pasternack PE87FL1018, die von den Distributoren bereitgestellt werden.

7 Section Highpass Filter with SMA Female Connectors Operating from 1 GHz to 13 GHz
7 Section Highpass Filter with S
Key Specifications, Min Frequency: 1 GHz, Max Frequency: 13 GHz, Maximum Insertion Loss: 2 dB, Impedance: 50 Ohm, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 7 Section Highpass Filter With SMA Female Connectors Operating From 1 GHz to 13 GHz. Highpass filter PE87FL1018 from Pasternack is part of our extensive line of in-stock RF components for sale. Our high pass filter is manufactured with SMA connectors that are female and in a 7 section design. This 7 section SMA highpass filter has a VSWR of 0 and a maximum power of 5 Watts. Frequency range of this band pass filter is 1 GHz to 13 GHz and the passband is 12 GHz. PE87FL1018 highpass filter is one of over 40,000 RF microwave and millimeter wave components supplied by Pasternack. Our 7 section highpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER