Pasternack PE87FL1002

7 Section Bandpass Filter With SMA Female Connectors Operating From 11.7 GHz to 12.8 GHz With a 1.1 GHz Passband
$ 775.7
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE87FL100241
2d
RFMWPE87FL100201Bag
11h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE87FL1002 herunter.

RFMW

Datasheet5 SeitenVor 10 Jahren

Beschreibungen

Beschreibungen von Pasternack PE87FL1002, die von den Distributoren bereitgestellt werden.

7 Section Bandpass Filter With SMA Female Connectors Operating From 11.7 GHz to 12.8 GHz With a 1.1 GHz Passband
RF FILT BANDPASS 12.25GHZ INLINE
Band Pass Filter
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 11.7 GHz, Bandpass Max Frequency: 12.8 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.25 dB, Maximum Power: 2 Watts. 7 Section Bandpass Filter With SMA Female Connectors Operating From 11.7 GHz to 12.8 GHz With a 1.1 GHz Passband. Bandpass filter PE87FL1002 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female and in a 7 section design. This 7 section SMA bandpass filter for has an insertion loss of 1.25 dB and a maximum power of 2 Watts. Frequency range of this band pass filter is 11.7 GHz to 12.8 GHz and the passband is 1.1 GHz. PE87FL1002 bandpass filter for band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 7 section bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER