Pasternack PE87FL1000

8 Section Bandpass Filter With SMA Female Connectors Operating From 9.9 GHz to 10.8 GHz With a 900 MHz Passband
$ 835.15
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE87FL100031
2d
RFMWPE87FL100001Bag
3h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE87FL1000 herunter.

RFMW

Datasheet5 SeitenVor 10 Jahren

Beschreibungen

Beschreibungen von Pasternack PE87FL1000, die von den Distributoren bereitgestellt werden.

8 Section Bandpass Filter With SMA Female Connectors Operating From 9.9 GHz to 10.8 GHz With a 900 MHz Passband
RF FILTER BAND PASS 10.35GHZ MOD
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 9.9 GHz, Bandpass Max Frequency: 10.8 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Power: 2 Watts. 8 Section Bandpass Filter With SMA Female Connectors Operating From 9.9 GHz to 10.8 GHz With a 900 MHz Passband. Bandpass filter PE87FL1000 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female and in a 8 section design. This 8 section SMA bandpass filter for has an insertion loss of 1 dB and a maximum power of 2 Watts. Frequency range of this band pass filter is 9.9 GHz to 10.8 GHz and the passband is 900 MHz. PE87FL1000 bandpass filter for band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 8 section bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER