Pasternack PE8741

8 Section Bandpass Filter With SMA Female Connectors Operating From 7.25 GHz to 7.75 GHz With a 500 MHz Passband
$ 655.02
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE874101
2d
RFMWPE874101Bag
3h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE8741 herunter.

RFMW

Datasheet3 SeitenVor 10 Jahren

Beschreibungen

Beschreibungen von Pasternack PE8741, die von den Distributoren bereitgestellt werden.

8 Section Bandpass Filter With SMA Female Connectors Operating From 7.25 GHz to 7.75 GHz With a 500 MHz Passband
RF FILTER BANDPASS 7.5GHZ MODULE
Key Specifications, Bands: VSAT, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 7.25 GHz, Bandpass Max Frequency: 7.75 GHz, RF Filter Design: Combline, Maximum Insertion Loss: 1.75 dB, Maximum Power: 5 Watts. 8 Section Bandpass Filter With SMA Female Connectors Operating From 7.25 GHz to 7.75 GHz With a 500 MHz Passband. VSAT bandpass filter PE8741 from Pasternack is part of our extensive in-stock RF components for sale. Our VSAT band pass filter is manufactured with SMA connectors that are female and in a 8 section design. This 8 section SMA bandpass filter for VSAT has an insertion loss of 1.750 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 7.25 GHz to 7.75 GHz and the passband is 500 MHz. PE8741 bandpass filter for VSAT band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 8 section VSAT bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER