Pasternack PE8739A

9 Section Bandpass Filter With SMA Female Connectors Operating from 4.4 GHz to 4.8 GHz With a 400MHz Passband
$ 1,055.5
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE8739A671
2d
RFMWPE8739A01Bag
11h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE8739A herunter.

RFMW

Datasheet5 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Pasternack PE8739A, die von den Distributoren bereitgestellt werden.

9 Section Bandpass Filter With SMA Female Connectors Operating from 4.4 GHz to 4.8 GHz With a 400MHz Passband
Bandpass Filter With SMA Female
Key Specifications, Bands: satellite communications, 5G cellular bands and radar, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 4.4 GHz, Bandpass Max Frequency: 4.8 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.25 dB, Maximum Power: 5 Watts. 9 Section Bandpass Filter With SMA Female Connectors Operating from 4.4 GHz to 4.8 GHz With a 400MHz Passband., Satellite communications, 5G cellular bands and radar bandpass filter PE8739A from Pasternack is part of our extensive in-stock RF components for sale. Our satellite communications, 5G cellular bands and radar bandpass filter is manufactured with SMA connectors that are female and in a 9-section design. This 9-section bandpass filter for satellite communications, 5G cellular bands and radar has a maximum insertion loss of 1.25 dB and a maximum power of 5 Watts. The Pasternack’s PE8739A connectorized filter comes with combline design is applicable for S-band and C-band. This connectorized bandpass filter has a passband frequency ranging from 4,400-4,800 MHz. Our high-quality combline filter has a 1.43:1 typical passband VSWR. This radio frequency filter has lowband minimum rejection of 55 dB and 60 dB of highband minimum rejection. The PE8739A threaded bandpass filter from Pasternack operates at temperature ranging from -30° to 70° deg C. The rejection frequency for radio frequency filter is below 3,700 and above 5,000 MHz along with 55 to 60 dB of minimum rejection. Our combline bandpass filter is ideal for RF testing, lab and research institutes, defense and satellite communication industries. PE8739A bandpass filter for satellite communications, 5G cellular bands and radar band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 9-section satellite communications, 5G cellular bands and radar bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality combline radio frequency filters that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER