Pasternack PE8705

4 Section Bandpass Filter With SMA Female Connectors Operating From 824 MHz to 849 MHz With a 25 MHz Passband
$ 747.62
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE870521
2d
RFMWPE870501Bag
5h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE8705 herunter.

RFMW

Datasheet6 SeitenVor 10 Jahren

Beschreibungen

Beschreibungen von Pasternack PE8705, die von den Distributoren bereitgestellt werden.

4 Section Bandpass Filter With SMA Female Connectors Operating From 824 MHz to 849 MHz With a 25 MHz Passband
4 Section Bandpass Filter With S
Key Specifications, Bands: GSM, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 824 MHz, Bandpass Max Frequency: 849 MHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 824 MHz To 849 MHz With a 25 MHz Passband. GSM bandpass filter PE8705 from Pasternack is part of our extensive in-stock RF components for sale. Our GSM band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for GSM has an insertion loss of 1.500 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 824 MHz to 849 MHz and the passband is 25 MHz. PE8705 bandpass filter for GSM band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section GSM bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER