Pasternack PE8413

Circulator With 20 dB Isolation From 7 GHz to 12.4 GHz, 10 Watts And N Female
$ 779.425
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE841351
2d
RFMWPE841301Bag
6h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE8413 herunter.

RFMW

Datasheet3 SeitenVor 10 Jahren

Beschreibungen

Beschreibungen von Pasternack PE8413, die von den Distributoren bereitgestellt werden.

Circulator With 20 dB Isolation From 7 GHz to 12.4 GHz, 10 Watts And N Female
Circulator With 20 dB Isolation
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 7 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 20 dB. Circulator With 20 dB Isolation From 7 GHz to 12.4 GHz, 10 Watts And N Female. RF circulator PE8413 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with type N connectors that are female. Our type N circulator has a minimum frequency of 7 GHz and a maximum frequency of 12.4 GHz. This type N coaxial circulator has a minimum isolation of 20 dB and a maximum input power of 10 Watts. PE8413 coaxial type N circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER