Pasternack PE83IR1029

Isolator with 10 dB Isolation from 6 GHz to 18 GHz, 10 Watts and SMA Female
$ 843.97
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE83IR1029 herunter.

Pasternack

Datasheet5 SeitenVor 5 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PE83IR1029, die von den Distributoren bereitgestellt werden.

Isolator with 10 dB Isolation from 6 GHz to 18 GHz, 10 Watts and SMA Female
6-18GHZ ISLTR 10W SMA
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 6 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 10 dB. Isolator with 10 dB Isolation from 6 GHz to 18 GHz, 10 Watts and SMA Female. Pasternack RF isolator PE83IR1029 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 6 GHz and a maximum frequency of 18 GHz. This SMA coaxial isolator has a minimum isolation of 10 dB and a maximum input power of 10 Watts. PE83IR1029 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER