Pasternack PE83IR1018

Dual Junction Isolator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and N Female
$ 1,058.22
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE83IR101891
3d
RFMWPE83IR101801Bag
4h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE83IR1018 herunter.

RFMW

Datasheet5 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von Pasternack PE83IR1018, die von den Distributoren bereitgestellt werden.

Dual Junction Isolator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and N Female
Dual Junction Isolator with 40 d
Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Input Power: 50 Watts, Minimum Isolation: 40 dB. Dual Junction Isolator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and N Female. Pasternack RF isolator PE83IR1018 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This type N coaxial isolator has a minimum isolation of 40 dB and a maximum input power of 50 Watts. PE83IR1018 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER