Pasternack PE83CR1047

Circulator With 15 Db Isolation
$ 894.83
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE83CR104721
10h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE83CR1047 herunter.

Pasternack

Datasheet9 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Pasternack PE83CR1047, die von den Distributoren bereitgestellt werden.

CIRCULATOR WITH 15 DB ISOLATION
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 17 GHz, Maximum Frequency: 22 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Input Power (CW): 10 Watts, Minimum Isolation: 15 dB. Circulator with 15 dB Isolation from 17 to 22 GHz, 10 Watts and SMA Female. The Pasternack PE83CR1047 RF circulator is just part of a large number of radio frequency products specifically stocked to be readily available for rapid shipment. The Pasternack is built with female SMA connectors on connectors 1, 2, and 3. This connectorized, single junction circulator features a clockwise rotation direction. Our 3-port SMA circulator design is rated for a minimum frequency of 17 GHz and a maximum frequency of 22 GHz. This radio frequency coaxial circulator has a typical VSWR of 1.3:1, with a maximum value of 1.4:1. Pasternack SMA RF coaxial circulator PE83CR1047 offers a minimum isolation of 15 dB and a maximum input power (CW) of 10 watts. Our SMA RF coaxial circulator delivers a typical insertion loss of 0.8 dB and a maximum of 1.5 dB. Additional radio frequency specs for this Pasternack component can be found in the downloadable datasheet PDF specifications. Our Pasternack circulator comes with an aluminum alloy housing with a nickel finish. The 3-port SMA circulator operates with an impedance of 50 Ohms. This single junction circulator operates within a temperature range of -20 to 70 degrees Celsius. RF circulator PE83CR1047 from Pasternack measures 0.98 inches in length, 0.91 inches in width, and 0.5 inches in height. Our coaxial circulator is just one of more than 1 million RF, microwave and millimeter wave parts we stock. This circulator with SMA connectors is ready to buy and can be shipped worldwide. Pasternack also maintains a wide selection of other radio frequency coaxial circulator products that ship on the same day.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER