Pasternack PE83CR1034

High Power Circulator with 17 dB Isolation from 4 GHz to 8 GHz, 80 Watts and SMA Female
$ 721.52
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE83CR1034 herunter.

RFMW

Datasheet5 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von Pasternack PE83CR1034, die von den Distributoren bereitgestellt werden.

High Power Circulator with 17 dB Isolation from 4 GHz to 8 GHz, 80 Watts and SMA Female
COAX CBL N-TYPE TO NEX
CIR 4-8GHZ SMA 80W
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 80 Watts, Minimum Isolation: 17 dB. High Power Circulator with 17 dB Isolation from 4 GHz to 8 GHz, 80 Watts and SMA Female. RF circulator PE83CR1034 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. This SMA coaxial circulator has a minimum isolation of 17 dB and a maximum input power of 80 Watts. PE83CR1034 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER