Pasternack PE8320

Isolator With 14 dB Isolation From 26.5 GHz to 40 GHz, 5 Watts And 2.92mm Female
$ 1,929.6
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE8320 herunter.

RFMW

Datasheet3 SeitenVor 9 Jahren

Beschreibungen

Beschreibungen von Pasternack PE8320, die von den Distributoren bereitgestellt werden.

Isolator With 14 dB Isolation From 26.5 GHz to 40 GHz, 5 Watts And 2.92mm Female
Isolator With 14 dB Isolation Fr
Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector Out Series: 2.92mm, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Input Power: 5 Watts, Minimum Isolation: 14 dB. Isolator With 14 dB Isolation From 26.5 GHz to 40 GHz, 5 Watts And 2.92mm Female. Pasternack RF isolator PE8320 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with 2.92mm connectors that are female. Our 2.92mm isolator has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. This 2.92mm coaxial isolator has a minimum isolation of 14 dB and a maximum input power of 5 Watts. PE8320 coaxial 2.92mm isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER