Pasternack PE7582-30

30 dB Fixed Attenuator, N Male to N Female, Aluminum Black Anodized Body Rated to 150 Watts Up to 10 GHz
$ 749.12
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE7582-3001
3d
RFMWPE7582-3001Box
23h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE7582-30 herunter.

Pasternack

Datasheet3 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Pasternack PE7582-30, die von den Distributoren bereitgestellt werden.

30 dB Fixed Attenuator, N Male to N Female, Aluminum Black Anodized Body Rated to 150 Watts Up to 10 GHz
30 DB FIXED ATTENUATOR, N MALE T
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 10 GHz, Nominal Attenuation: 30 dB, Attenuation Accuracy, Typ: 1 dB, VSWR, Max: 1.5:1, Input Power, Max (CW): 150 Watts, Body Material: Aluminum, Connector-In Series: N, Connector-In Gender: Male, Connector-Out Series: N, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 30 dB Fixed Attenuator, N Male to N Female Aluminum Black Anodized Body Rated to 150 Watts Up to 10 GHz. PE7582-30 is a 30 dB fixed attenuator from Pasternack. This 30 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-business-day shipping. Pasternack’s PE7582-30 fixed attenuator is available with a typical attenuation accuracy of 1 dB. The max input power rating (CW) of this RF attenuator is 150 Watts. This attenuator has a maximum VSWR of 1.5:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with N-type connectors is constructed with aluminum body material and black anodized plating. The connectorized unidirectional fixed attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 30 dB fixed attenuator has a gold-plated brass inner conductor. This N-type attenuator has a male gender on side 1 and a N-type female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 30 dB. The Pasternack PE7582-30 attenuator is rated for maximum frequency up to 10 GHz. This fixed coaxial attenuator is suitable for precision measurements, production systems, instrumentation, prototyping and characterization and 5G and 6G communications applications. The 30 dB attenuator has a brass connector built with nickel plating. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Our fixed RF attenuator PE7582-30 will ship the same business day as purchased from Pasternack’s production facility. This 30 dB attenuator is part of over one million RF, microwave and millimeter wave products that ship the same business day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER