Pasternack PE7480-30

Low PIM 30dB Fixed Attenuator N-type female to N-type female Black Anodized Aluminum Body to 50 Watts 0.6 GHz to 6 GHz
$ 1,372.4
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE7480-3021
11h
RFMWPE7480-3001Bag
16h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE7480-30 herunter.

Pasternack

Datasheet4 SeitenVor 3 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PE7480-30, die von den Distributoren bereitgestellt werden.

Low PIM 30dB Fixed Attenuator N-type female to N-type female Black Anodized Aluminum Body to 50 Watts 0.6 GHz to 6 GHz
Low PIM 30dB Fixed Attenuator N-
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 6 GHz, Nominal Attenuation: 30 dB, Attenuation Accuracy, Typ: 2 dB, Input Power, Max (CW): 50 Watts, Body Material: Black Anodized Aluminum Heatsink, Connector-In Series: N, Connector-In Gender: Female, Connector-Out Series: N, Connector-Out Gender: Female, Max Operating Temperature: 75 deg C, Min Operating Temperature: -40 deg C. Low PIM 30dB Fixed Attenuator N-type female to N-type female Black Anodized Aluminum Body to 50 Watts 0.6 GHz to 6 GHz. The PE7480-30 is a low PIM fixed 30 dB attenuator from Pasternack. This 30 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This low PIM threaded RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Pasternack's PE7480-30 fixed attenuator is available with a typical attenuation accuracy of 2 dB. The max input power rating (CW) of this RF attenuator is 50 Watts. Our low PIM radio frequency attenuator with N-type connectors is constructed with black anodized aluminum heatsink body material. This passive connectorized radio frequency attenuator has -160 dBc typical passive intermodulation. The connectorized directional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This N-type attenuator has a female gender on side 1 and a N-type female connector on side 2. Our low PIM RF attenuator is rated for a maximum attenuation value of 30 dB. The Pasternack PE7480-30 attenuator is rated for frequency range between 600 MHz to 6 GHz. This coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization and production systems applications. The attenuator has a black anodized aluminum heatsink N-type connector with gold-plated beryllium copper contact. Our fixed RF attenuator PE7480-30 is shipped same-day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 30 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER