Pasternack PE7431-5

0 to 5 dB Variable Attenuator, SMA Female to SMA Female Rated to 5 Watts from 2.5 GHz to 4 GHz
$ 1,878.85
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE7431-5 herunter.

Beschreibungen

Beschreibungen von Pasternack PE7431-5, die von den Distributoren bereitgestellt werden.

0 to 5 dB Variable Attenuator, SMA Female to SMA Female Rated to 5 Watts from 2.5 GHz to 4 GHz
CTN ROTARY ATTN 0-5DB 2.5-4GHZ
Key Specifications. Design Continuously Variable Maximum Frequency 4 GHz Impedance 50 Ohm Power Maximum 5 Watt VSWR Maximum 1.5:1 Connector Series 1 SMA Connector Gender 1 Female Connector Series 2 SMA Connector Gender 2 Female Minimum Attenuation 0 dB Maximum Attenuation 5 dB. 0 to 5 dB Variable Attenuator, SMA Female to SMA Female Rated to 5 Watts from 2.5 GHz to 4 GHz. PE7431-5 is a variable attenuator from Pasternack. This SMA microwave attenuator is a continuously variable attenuator design. Our coaxial 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack variable RF attenuator has a female gender for connector 1 and a SMA female for connector 2. PE7431-5 variable attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 5 dB. This microwave variable attenuator has frequency range of 2.5 GHz to 4 GHz and a maximum VSWR of 1.5:1. Our continuously variable attenuator is rated to 5 Watt at the stated attenuation. Our variable attenuator PE7431-5 is shipped same day as purchased from Pasternack's facility certified to ISO 9001:2015. This attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER