Pasternack PE71S6528

SPDT, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, TTL, Indicators, diodes,...
$ 1,859.76
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE71S652821
3d
RFMWPE71S652801Bag
22h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE71S6528 herunter.

RFMW

Datasheet8 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10

Beschreibungen

Beschreibungen von Pasternack PE71S6528, die von den Distributoren bereitgestellt werden.

SPDT, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, TTL, Indicators, diodes, 12VDC, SMA
SPDT, IP64 Rated Electromechanic
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.42A (Coil), 13VDC (Coil), 18000MHz, 90W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: Terminal, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.4 dB, Minimum Isolation: 65 dB. SPDT, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, TTL, Indicators, diodes, 12VDC, SMA. The PE71S6528 electromechanical RF relay switch from Pasternack is available in a SPDT switch design with IP64 actuator. This RF relay SPDT switch with a Terminal female connector has a maximum frequency of 18 GHz. The Pasternack radio frequency SPDT Terminal electromechanical relay switch is rated at a control voltage of 13 Volts and switching speed of 20 msec. Pasternack’s PE71S6528 relay switch comes with a maximum VSWR of 1.4:1 and a maximum insertion loss of 0.4 dB. This electromechanical RF relay switch is available in 2.05-inch length, 0.52-inch height and 1.5-inch width. The RF relay switch with a solder terminals control connector type has a typical operating voltage of 12 Volts. This SPDT switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -54 to 85 deg C. This PE71S6528 SPDT switch has an IP64 ingress protection rating. This PE71S6528 SPDT electromechanical RF relay IP64 switch features indicators and diodes. This IP64 RF switch with a Terminal female connector has a minimum isolation of 65 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S6528 RF switch has a maximum actuating set current of 420 mA. SPDT electromechanical relay radio frequency IP64 switch PE71S6528 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SPDT coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF IP64 switches for your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER