Pasternack PE70A8010

USB Controlled Programmable Attenuator, 63 dB, from 200 MHz to 8 GHz, 0.5 dB Steps, SMA Female
$ 4,535.73
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE70A8010 herunter.

Pasternack

Datasheet6 SeitenVor 4 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PE70A8010, die von den Distributoren bereitgestellt werden.

USB Controlled Programmable Attenuator, 63 dB, from 200 MHz to 8 GHz, 0.5 dB Steps, SMA Female
USB Controlled Programmable Atte
Key Specifications, Design: Relay Controlled, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, VSWR Maximum: 1.6:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 63 dB, Switching Time: 350 ns. USB Controlled Programmable Attenuator, 63 dB, from 200 MHz to 8 GHz, 0.5 dB Steps, SMA Female. PE70A8010 is a programmable attenuator from Pasternack. Our SMA attenuator is a programmable step attenuator design. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack programmable attenuator has a female gender for connector 1 and a SMA female for connector 2. PE70A8010 programmable step attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 63 dB with 0dB step sizes. Our programmable RF attenuator has frequency range of 200 MHz to 8 GHz and a maximum VSWR of 1.6. This adjustable SMA attenuator is rated to 0 Watt at the stated attenuation. Our attenuator PE70A8010 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER