Pasternack PE70A5005

TTL Controlled Programmable Attenuator, 63.5 dB, from 30 MHz to 3 GHz, 0.5 dB Steps, SMA Female
$ 2,343.81
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE70A500531
3d
RFMWPE70A500501Bag
20h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE70A5005 herunter.

Pasternack

Datasheet6 SeitenVor 6 Jahren

RFMW

Beschreibungen

Beschreibungen von Pasternack PE70A5005, die von den Distributoren bereitgestellt werden.

TTL Controlled Programmable Attenuator, 63.5 dB, from 30 MHz to 3 GHz, 0.5 dB Steps, SMA Female
TTL Controlled Programmable Atte
Key Specifications, Design: TTL Controlled, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, VSWR Maximum: 1.8:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 63.5 dB, Switching Time: 1,000 ns. TTL Controlled Programmable Attenuator, 63.5 dB, from 30 MHz to 3 GHz, 0.5 dB Steps, SMA Female. PE70A5005 is a programmable attenuator from Pasternack. Our SMA attenuator is a programmable step attenuator design. This 50 Ohm adjustable attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack programmable attenuator has a female gender for connector 1 and a SMA female for connector 2. PE70A5005 programmable step attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 63.5 dB with 0dB step sizes. Our programmable RF attenuator has frequency range of 30 MHz to 3 GHz and a maximum VSWR of 1.8. This adjustable SMA attenuator is rated to 0 Watt at the stated attenuation. Our attenuator PE70A5005 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This RF programmable attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER