Pasternack PE70A1024

0 to 10 dB Rotary Step Attenuator, BNC Female to BNC Female With 1 dB Step Rated to 2 Watts Up to 2.2 GHz
$ 1,006.28
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE70A1024 herunter.

RFMW

Datasheet6 SeitenVor 9 Jahren

Beschreibungen

Beschreibungen von Pasternack PE70A1024, die von den Distributoren bereitgestellt werden.

0 to 10 dB Rotary Step Attenuator, BNC Female to BNC Female With 1 dB Step Rated to 2 Watts Up to 2.2 GHz
0 to 10 dB Rotary Step Attenuato
Key Specifications, Design: Step, Maximum Frequency: 2.2 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, Connector Series 1: BNC, Connector Gender 1: Female, Connector Series 2: BNC, Connector Gender 2: Female, Minimum Attenuation: 0 dB. 0 to 10 dB Rotary Step Attenuator, BNC Female to BNC Female With 1 dB Step Rated to 2 Watts Up to 2.2 GHz. PE70A1024 is a stepped attenuator from Pasternack. Our BNC attenuator is a RF step attenuator design. This 50 Ohm manual step attenuator is precision manufactured to RF and microwave industry specifications. The Pasternack coaxial step attenuator has a female gender for connector 1 and a BNC female for connector 2. PE70A1024 steped attenuator has a minimum attenuation of 0 dB and a maximum attenuation of 10 dB with 1dB step sizes. Our RF step attenuator has frequency range of DC to 2.2 GHz and a maximum VSWR of 0. This adjustable BNC attenuator is rated to 2 at the stated attenuation. Our stepped attenuator PE70A1024 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER