Pasternack PE49830

VITA 67.3 Full Detent SMPS Male
$ 312.18
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE49830201
9h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE49830 herunter.

Pasternack

Datasheet5 SeitenVor 2 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-10-31

Beschreibungen

Beschreibungen von Pasternack PE49830, die von den Distributoren bereitgestellt werden.

VITA 67.3 Full Detent SMPS Male
SMPS-SMPS, Male-Male
COAX ADAPT SMPS TO SMPS
Key Specifications, Connector Series 1: SMPS, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMPS, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. VITA 67.3 Full Detent SMPS Male to Smooth Bore SMPS Male Adapter. VITA 67 SMPS adapter PE49830 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.35:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our SMPS to SMPS adapter is an in-series coaxial adapter design. This 50 Ohm SMPS adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. SMPS male to SMPS male adapter is one of the many RF components that ship same business day as they are ordered. PE49830 male SMPS to male SMPS adapter has a straight body. This Pasternack straight SMPS coax adapter is an in-line RF adapter in a VITA 67 design. This 1.35:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 40 GHz and is ideal to use in RF and microwave systems. Our VITA 67 RF adapters has 0.32 in. length, 0.13 in. width and 0.0006 lbs weight. Our SMPS male to SMPS male adapter PE49830 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from passivated stainless steel connector body and has a beryllium copper center contact. Our SMPS radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -65 to 165 degrees C. This SMPS to SMPS radio frequency VITA 67 adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER