Beschreibungen von Pasternack PE49828, die von den Distributoren bereitgestellt werden.
Key Specifications, Connector Series 1: SMPS, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMPS, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Beryllium Copper, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Beryllium Copper, Connector Body Plating 2: Gold. VITA 67.3 SMPS Female to Full Detent SMPS Male Adapter. VITA 67 SMPS adapter PE49828 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.35:1. This RF adapter has a female to male gender configuration which provides easier connections in tighter spaces. Our SMPS to SMPS adapter is an in-series coaxial adapter design. This 50 Ohm SMPS adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. SMPS female to SMPS male adapter is one of the many RF components that ship same business day as they are ordered. PE49828 female SMPS to male SMPS adapter has a straight body. This Pasternack straight SMPS coax adapter is an in-line RF adapter in a VITA 67 design. This 1.35:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 40 GHz and is ideal to use in RF and microwave systems. Our VITA 67 RF adapters has 0.19 in. length, 0.12 in. width and 0.0003 lbs weight. Our SMPS female to SMPS male adapter PE49828 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from beryllium copper connector body and has a beryllium copper center contact. Our SMPS radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -65 to 165 degrees C. This SMPS to SMPS radio frequency VITA 67 adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements.